Part Details for T262C106K050AS by KEMET Corporation
Overview of T262C106K050AS by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for T262C106K050AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 166 |
|
$15.2316 / $18.0000 | Buy Now |
|
Quest Components | 132 |
|
$17.2500 / $19.5000 | Buy Now |
Part Details for T262C106K050AS
T262C106K050AS CAD Models
T262C106K050AS Part Data Attributes:
|
T262C106K050AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T262C106K050AS
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 230 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0025 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 680 mA | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for T262C106K050AS
This table gives cross-reference parts and alternative options found for T262C106K050AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T262C106K050AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/09-0174 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | T262C106K050AS vs M39003/09-0174 |
T110C106K050AT7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | T262C106K050AS vs T110C106K050AT7442 |
CSR13G106KP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T262C106K050AS vs CSR13G106KP |
M39003/09-3074H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T262C106K050AS vs M39003/09-3074H |
150D106X9050R2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T262C106K050AS vs 150D106X9050R2T |
CSR213074 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T262C106K050AS vs CSR213074 |
M39003/09-0374 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T262C106K050AS vs M39003/09-0374 |
T212C106K050RS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | T262C106K050AS vs T212C106K050RS7442 |
M39003/01-8224C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T262C106K050AS vs M39003/01-8224C |
T262C106K050PS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | T262C106K050AS vs T262C106K050PS7442 |