-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 18uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B9893
|
Newark | Capacitor,18Uf,50Vdc,5-% Tol,5+% Tol Rohs Compliant: No |Kemet T262C186J050CS RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.3800 / $47.1600 | Buy Now |
DISTI #
M39003/09-3081
|
TTI | Tantalum Capacitors - Solid Leaded 18UF 50V 5% C C-FR Min Qty: 17 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$55.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T262C186J050CS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T262C186J050CS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 18uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 18 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 175 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0045 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 800 mA | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T262C186J050CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T262C186J050CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/014231A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T262C186J050CS vs M39003/014231A |
T215C186J050DS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T262C186J050CS vs T215C186J050DS7200 |
T262C186J050CS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T262C186J050CS vs T262C186J050CS4251 |
T212C186J050RS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T262C186J050CS vs T212C186J050RS4252 |
M39003/01-8231 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 18uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T262C186J050CS vs M39003/01-8231 |
M39003/09-0081/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 18uF, | Vishay Intertechnologies | T262C186J050CS vs M39003/09-0081/TR |
T212C186J050DS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 18uF, | KEMET Corporation | T262C186J050CS vs T212C186J050DS7443 |
T212C186J050SS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 18uF, | KEMET Corporation | T262C186J050CS vs T212C186J050SS7442 |
T262C186J050CS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 18uF, | KEMET Corporation | T262C186J050CS vs T262C186J050CS7442 |
T262C186J050RS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T262C186J050CS vs T262C186J050RS4251 |