T262C226J035DS
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount, AXIAL LEADED

Overview of T262C226J035DS by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for T262C226J035DS by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 08B9912
Newark Capacitor,22Uf,35Vdc,5-% Tol,5+% Tol |Kemet T262C226J035DS RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $70.0800
  • 25 $65.0400
  • 50 $63.6700
  • 100 $60.0000
$60.0000 / $70.0800 Buy Now
DISTI # M39003/09-4053
TTI Tantalum Capacitors - Solid Leaded 22UF 35V 5% C D-FR Min Qty: 11 Package Multiple: 1 Container: Tray Americas - 0
  • 11 $70.9500
$70.9500 Buy Now

CAD Models for T262C226J035DS by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T262C226J035DS by KEMET Corporation

T262C226J035DS
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.20
Samacsys Manufacturer
KEMET
Additional Feature
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
7.34 mm
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
160 mΩ
JESD-609 Code
e0
Leakage Current
0.004 mA
Length
17.42 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Tray
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
840 mA
Surface Mount
NO
Tan Delta
0.04
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
Want to compare parts?
  1. T262C226J035DS
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for T262C226J035DS

This table gives cross-reference parts and alternative options found for T262C226J035DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T262C226J035DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M39003/09-0253H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T262C226J035DS vs M39003/09-0253H
T215C226J035CS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T262C226J035DS vs T215C226J035CS
M39003/01-5645H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T262C226J035DS vs M39003/01-5645H
M39003/018110E Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T262C226J035DS vs M39003/018110E
T262C226J035MS7442 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, KEMET Corporation T262C226J035DS vs T262C226J035MS7442
M39003/01-8110B/TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, Vishay Intertechnologies T262C226J035DS vs M39003/01-8110B/TR
T110C226J035PT Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 22uF, KEMET Corporation T262C226J035DS vs T110C226J035PT
T110C226J035AT7293 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, KEMET Corporation T262C226J035DS vs T110C226J035AT7293
T110C226J035ASC-7443 Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 22uF, KEMET Corporation T262C226J035DS vs T110C226J035ASC-7443
T262C226J035DS7442 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, KEMET Corporation T262C226J035DS vs T262C226J035DS7442

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T262C226J035DS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T262C226J035DS by KEMET Corporation

Select Manufacturer
Which Manufacturer of T262C226J035DS would you like to use for your alert(s)?
  • Please alert me when T262C226J035DS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T262C226J035DS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T262C226J035DS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T262C226J035DS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T262C226J035DS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T262C226J035DS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: