-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B9916
|
Newark | Capacitor,22Uf,35Vdc,10-% Tol,10+% Tol |Kemet T262C226K035DS RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.1300 / $50.3700 | Buy Now |
DISTI #
M39003/09-4054
|
TTI | Tantalum Capacitors - Solid Leaded 22UF 35V 10% C D-FR Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 19 In Stock |
|
$58.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T262C226K035DS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T262C226K035DS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 160 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 840 mA | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T262C226K035DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T262C226K035DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T262C226K035AS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T262C226K035DS vs T262C226K035AS7200 |
T110C226K035SS7442 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | T262C226K035DS vs T110C226K035SS7442 |
T110C226K035DS7443 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | T262C226K035DS vs T110C226K035DS7443 |
CSR132546 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF | Cornell Dubilier Electronics Inc | T262C226K035DS vs CSR132546 |
M39003/012546F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T262C226K035DS vs M39003/012546F |
M39003/09-0154H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 22 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T262C226K035DS vs M39003/09-0154H |
M39003/01-8111/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, | Vishay Intertechnologies | T262C226K035DS vs M39003/01-8111/PR |
CSR136111 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF | Cornell Dubilier Electronics Inc | T262C226K035DS vs CSR136111 |
M39003/09-4054B/WR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, | Vishay Intertechnologies | T262C226K035DS vs M39003/09-4054B/WR |
T215C226K035SS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T262C226K035DS vs T215C226K035SS |