-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B9954
|
Newark | Capacitor,47Uf,20Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T262C476K020MS Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2600 / $16.5000 | Buy Now |
DISTI #
T262C476K020MS
|
Avnet Americas | Cap Tant Solid 47uF 20V 10% (7.34 X 17.42mm) Axial (1%FR) Bulk - Trays (Alt: T262C476K020MS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$13.3145 / $15.8915 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 44 |
|
$6.0938 / $9.7500 | Buy Now |
|
Quest Components | 35 |
|
$8.7750 / $13.0000 | Buy Now | |
DISTI #
M39003/09-0041
|
TTI | Tantalum Capacitors - Solid Leaded 47UF 20V 10% C M-FR Min Qty: 59 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$13.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T262C476K020MS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T262C476K020MS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | DELTA FACTOR IS MEASURED AT 1KHZ, ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 110 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0045 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T262C476K020MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T262C476K020MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-3015 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 47uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | T262C476K020MS vs M39003/01-3015 |
CSR214041 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T262C476K020MS vs CSR214041 |
M39003/09-0241 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T262C476K020MS vs M39003/09-0241 |
T110C476K020AT7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | T262C476K020MS vs T110C476K020AT7442 |
M39003/01-8093H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T262C476K020MS vs M39003/01-8093H |
M39003/09-4041 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 47uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | T262C476K020MS vs M39003/09-4041 |
CSR210141 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T262C476K020MS vs CSR210141 |
M39003/01-2535 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T262C476K020MS vs M39003/01-2535 |
CSR13E476KM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T262C476K020MS vs CSR13E476KM |
M39003/09-2041 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T262C476K020MS vs M39003/09-2041 |