-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B9998
|
Newark | Capacitor,68Uf,15Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T262C686K015RS Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2200 / $18.2300 | Buy Now |
DISTI #
M39003/09-0226
|
TTI | Tantalum Capacitors - Solid Leaded CSR21D686KR 15C Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 136 In Stock |
|
$17.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T262C686K015RS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T262C686K015RS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | DELTA FACTOR IS MEASURED AT 1KHZ, ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 95 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 1080 mA | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T262C686K015RS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T262C686K015RS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/09-0026 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 68uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | T262C686K015RS vs M39003/09-0026 |
M39003/01-2994 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T262C686K015RS vs M39003/01-2994 |
M39003/01-8058 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T262C686K015RS vs M39003/01-8058 |
CSR210226 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T262C686K015RS vs CSR210226 |
M39003/09-3026 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T262C686K015RS vs M39003/09-3026 |
CSR210326 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T262C686K015RS vs CSR210326 |
T110C686K015AT7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, | KEMET Corporation | T262C686K015RS vs T110C686K015AT7442 |
CSR137058 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, | Cornell Dubilier Electronics Inc | T262C686K015RS vs CSR137058 |
M39003/09-0326H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T262C686K015RS vs M39003/09-0326H |
M39003/01-2754 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T262C686K015RS vs M39003/01-2754 |