T262D107K020DS
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED

Overview of T262D107K020DS by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for T262D107K020DS by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 09B026
Newark Capacitor,100Uf,20Vdc,10-% Tol,10+% Tol |Kemet T262D107K020DS RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $76.9800
  • 25 $71.4400
  • 50 $69.9300
  • 100 $65.9100
$65.9100 / $76.9800 Buy Now
DISTI # M39003/09-4051
TTI Tantalum Capacitors - Solid Leaded 100UF 20V 10% D D-FR Min Qty: 10 Package Multiple: 1 Container: Tray Americas - 0
  • 10 $74.1800
$74.1800 Buy Now

CAD Models for T262D107K020DS by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T262D107K020DS by KEMET Corporation

T262D107K020DS
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.20
Samacsys Manufacturer
KEMET
Additional Feature
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
8.92 mm
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
75 mΩ
JESD-609 Code
e0
Leakage Current
0.01 mA
Length
19.96 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Tray
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
20 V
Ripple Current
1320 mA
Surface Mount
NO
Tan Delta
0.08
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
Want to compare parts?
  1. T262D107K020DS
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for T262D107K020DS

This table gives cross-reference parts and alternative options found for T262D107K020DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T262D107K020DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M39003/01-2781 CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 100 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague T262D107K020DS vs M39003/01-2781
150D107X9020S2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T262D107K020DS vs 150D107X9020S2TE3
CSR210351 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc T262D107K020DS vs CSR210351
T215D107K020RS Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T262D107K020DS vs T215D107K020RS
T210D107K020PS7200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, KEMET Corporation T262D107K020DS vs T210D107K020PS7200
T262D107K020GS7293 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T262D107K020DS vs T262D107K020GS7293
M39003/09-0251A CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 100 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague T262D107K020DS vs M39003/09-0251A
T262D107K020CS7443 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, KEMET Corporation T262D107K020DS vs T262D107K020CS7443
T212D107K020MS7293 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, KEMET Corporation T262D107K020DS vs T212D107K020MS7293
T262D107K020AS4252 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T262D107K020DS vs T262D107K020AS4252

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T262D107K020DS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T262D107K020DS by KEMET Corporation

Select Manufacturer
Which Manufacturer of T262D107K020DS would you like to use for your alert(s)?
  • Please alert me when T262D107K020DS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T262D107K020DS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T262D107K020DS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T262D107K020DS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T262D107K020DS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T262D107K020DS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: