Part Details for T2802D by Loras Industries Inc
Overview of T2802D by Loras Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for T2802D
T2802D CAD Models
T2802D Part Data Attributes:
|
T2802D
Loras Industries Inc
Buy Now
Datasheet
|
Compare Parts:
T2802D
Loras Industries Inc
TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAS INDUSTRIES INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 4 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 75 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 60 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Leakage Current-Max | 100 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for T2802D
This table gives cross-reference parts and alternative options found for T2802D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T2802D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC8DG | TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN | Littelfuse Inc | T2802D vs MAC8DG |
MAC8M | 600V, 8A, TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | T2802D vs MAC8M |
MAC8DG | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | T2802D vs MAC8DG |
Q6008RH4 | Alternistor TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | T2802D vs Q6008RH4 |
MAC8D | 400V, 8A, TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | T2802D vs MAC8D |
Q6006R5 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 6A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | T2802D vs Q6006R5 |