Part Details for T29-24452-1-V by Sensata Circuit Breakers
Overview of T29-24452-1-V by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132445-20LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Receptacle Housing, 20 Positions, Black Color, Nylon 66, GW Compatible. | |
10132445-24LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Receptacle Housing, 24 Positions, Black Color, Nylon 66, GW Compatible. | |
10132445-22LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Receptacle Housing, 22 Positions, Black Color, Nylon 66, GW Compatible. |
Price & Stock for T29-24452-1-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000727300
|
Sager | Circuit Breakers | 0 |
|
Buy Now |