There are no models available for this part yet.
Overview of T2944-22 by CK tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T2944-22 by CK tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CK-T2944-22
|
TME | Drill bit, for wood, Ø: 22mm, L: 160mm, Working part len: 110mm Min Qty: 1 | 2 |
|
$11.5400 / $12.7300 | Buy Now |