T322A224K050AS
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED

Overview of T322A224K050AS by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T322A224K050AS by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-1536-ND
DigiKey CAP TANT 0.22UF 10% 50V AXIAL Min Qty: 65 Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
  • 65 $3.0311
$3.0311 Buy Now
DISTI # T322A224K050AS
Avnet Americas Cap Tant Solid 0.22uF 50V 10% (2.41 X 6.6mm) Axial 125?C Bulk - Bulk (Alt: T322A224K050AS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $2.8004
$2.8004 Buy Now
DISTI # 80-T322A224K050
Mouser Electronics Tantalum Capacitors - Solid Leaded 50V 0.22uF 10% RoHS: Not Compliant 300
  • 1 $3.6400
  • 10 $3.1900
  • 50 $2.9700
  • 100 $2.7000
  • 250 $2.6100
  • 500 $2.5000
  • 1,000 $2.3200
  • 2,500 $2.2700
$2.2700 / $3.6400 Buy Now

CAD Models for T322A224K050AS by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T322A224K050AS by KEMET Corporation

T322A224K050AS
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
KEMET
Capacitance
0.22 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
2.41 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.001 mA
Length
6.6 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Tan Delta
0.04
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
Want to compare parts?
  1. T322A224K050AS
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for T322A224K050AS

This table gives cross-reference parts and alternative options found for T322A224K050AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322A224K050AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T322A224K050AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KEMET Corporation T322A224K050AS vs T322A224K050AT
173D224X9050UWE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T322A224K050AS vs 173D224X9050UWE3
173D224X9050UW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T322A224K050AS vs 173D224X9050UW
173D224X9050U Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T322A224K050AS vs 173D224X9050U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T322A224K050AS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T322A224K050AS by KEMET Corporation

Select Manufacturer
Which Manufacturer of T322A224K050AS would you like to use for your alert(s)?
  • Please alert me when T322A224K050AS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T322A224K050AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T322A224K050AS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T322A224K050AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T322A224K050AS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T322A224K050AS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: