-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T322A275J010AS
|
Avnet Americas | Cap Tant Solid 2.7uF 10V 5% (2.41 X 6.6mm) Axial Bulk - Bulk (Alt: T322A275J010AS) RoHS: Not Compliant Min Qty: 236 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-T322A275J010
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10volts 2.7uF 5% RoHS: Not Compliant | 0 |
|
$0.5450 / $1.6300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T322A275J010AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T322A275J010AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 2.41 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T322A275J010AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322A275J010AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T322A275J010ASC-7442 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.7uF, | KEMET Corporation | T322A275J010AS vs T322A275J010ASC-7442 |
T322A275J010ASC-7200 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.7uF, | KEMET Corporation | T322A275J010AS vs T322A275J010ASC-7200 |
T322A275J010ATC-7443 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.7uF, | KEMET Corporation | T322A275J010AS vs T322A275J010ATC-7443 |
T322A275J010AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | T322A275J010AS vs T322A275J010AT |
T322A275J010ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.7uF, | KEMET Corporation | T322A275J010AS vs T322A275J010ATC-7293 |
T322A275J010ATC-7442 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.7uF, | KEMET Corporation | T322A275J010AS vs T322A275J010ATC-7442 |
T322A275J010AT7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.7uF, | KEMET Corporation | T322A275J010AS vs T322A275J010AT7200 |
T322A275J010AT7442 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.7uF, | KEMET Corporation | T322A275J010AS vs T322A275J010AT7442 |
T322A275J010ATC-7200 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.7uF, | KEMET Corporation | T322A275J010AS vs T322A275J010ATC-7200 |
T322A275J010ASC-7443 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.7uF, | KEMET Corporation | T322A275J010AS vs T322A275J010ASC-7443 |