-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T322A474K035AT7200TR-ND
|
DigiKey | CAP TANT 0.47UF 10% 35V AXIAL Min Qty: 4500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5917 | Buy Now |
DISTI #
80-T322A474K35AT-TR
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 0.47uF 10% RoHS: Compliant | 0 |
|
$1.5400 | Order Now |
DISTI #
T322A474K035AT7200
|
TTI | Tantalum Capacitors - Solid Leaded 35V 0.47uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel |
Americas - 9000 In Stock |
|
$1.3700 | Buy Now |
DISTI #
T322A474K035AT7200
|
Avnet Asia | Cap Tant Solid 0.47uF 35VDC 10% 2.41 X 6.6mm AXL T/R (Alt: T322A474K035AT7200) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 141 Weeks, 3 Days | 0 |
|
$1.5450 / $1.7409 | Buy Now |
DISTI #
3017379
|
Farnell | CAP, 0.47UF, 35V, TANT, AXIAL RoHS: Compliant Min Qty: 4500 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$1.6072 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T322A474K035AT7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T322A474K035AT7200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 2.41 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T322A474K035AT7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322A474K035AT7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
173D474X9035U | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T322A474K035AT7200 vs 173D474X9035U |
173D474X9035UWE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T322A474K035AT7200 vs 173D474X9035UWE3 |
173D474X9035UW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T322A474K035AT7200 vs 173D474X9035UW |
T322A474K035AT7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, | KEMET Corporation | T322A474K035AT7200 vs T322A474K035AT7293 |