-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80H4669
|
Newark | Capacitor,12Uf,6Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T322B126M006AS RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 / $2.6700 | Buy Now |
DISTI #
399-T322B126M006AS-ND
|
DigiKey | CAP TANT AXL Min Qty: 250 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2107 | Buy Now |
DISTI #
T322B126M006AS
|
Avnet Americas | Cap Tant Solid 12uF 6V 20% (2.79 X 7.37mm) Axial Bulk - Bulk (Alt: T322B126M006AS) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5903 | Buy Now |
DISTI #
80-T322B126M006
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 6volts 12uF 20% RoHS: Not Compliant | 0 |
|
$2.2200 / $4.2800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T322B126M006AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T322B126M006AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 12 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 2.79 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T322B126M006AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322B126M006AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T323B126M006ATC-7443 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 12uF, | KEMET Corporation | T322B126M006AS vs T323B126M006ATC-7443 |
T323B126M006AT7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 12uF, | KEMET Corporation | T322B126M006AS vs T323B126M006AT7200 |
T323B126M006ATC-7442 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 12uF, | KEMET Corporation | T322B126M006AS vs T323B126M006ATC-7442 |
T322B126M006AT7442 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 12uF, | KEMET Corporation | T322B126M006AS vs T322B126M006AT7442 |
T323B126M006ASC-7293 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 12uF, | KEMET Corporation | T322B126M006AS vs T323B126M006ASC-7293 |
T322B126M006ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 12uF, | KEMET Corporation | T322B126M006AS vs T322B126M006ATC-7293 |
T322B126M006AS7293 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 12uF, | KEMET Corporation | T322B126M006AS vs T322B126M006AS7293 |
T322B126M006ATC-7442 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 12uF, | KEMET Corporation | T322B126M006AS vs T322B126M006ATC-7442 |
T323B126M006ASC-7200 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 12uF, | KEMET Corporation | T322B126M006AS vs T323B126M006ASC-7200 |
T322B126M006AT7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 12uF, | KEMET Corporation | T322B126M006AS vs T322B126M006AT7200 |