-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K9645
|
Newark | Capacitor Tant, 2.2Uf, 20V, 7 Ohm, 0.2, Axial, Capacitance:2.2Μf, Voltage(Dc):20V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:7Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:2.79Mm Rohs Compliant: Yes |Kemet T322B225M020AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 / $3.9300 | Buy Now |
DISTI #
399-13633-ND
|
DigiKey | CAP TANT 2.2UF 20% 20V AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
152 In Stock |
|
$1.5450 / $2.7200 | Buy Now |
DISTI #
T322B225M020AT
|
Avnet Americas | Tantalum Capacitor, 2.2 uF, 20 V, ± 20%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: T322B225M020AT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9158 / $2.2866 | Buy Now |
DISTI #
80-T322B225M020AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 20volts 2.2uF 20% RoHS: Compliant | 1337 |
|
$1.5900 / $3.3400 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
DISTI #
T322B225M020AT
|
TTI | Tantalum Capacitors - Solid Leaded 20volts 2.2uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$1.2700 / $3.0100 | Buy Now |
DISTI #
T322B225M020AT
|
Avnet Americas | Tantalum Capacitor, 2.2 uF, 20 V, ± 20%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: T322B225M020AT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9158 / $2.2866 | Buy Now |
DISTI #
T322B225M020AT
|
Avnet Abacus | Tantalum Capacitor, 2.2 uF, 20 V, � 20%, -55 �C, 125 �C, Axial Leaded (Alt: T322B225M020AT) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T322B225M020AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T322B225M020AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 2.79 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T322B225M020AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322B225M020AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
173D225X0020VWE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T322B225M020AT vs 173D225X0020VWE3 |
173D225X0020VE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T322B225M020AT vs 173D225X0020VE3 |
173D225X0020VW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T322B225M020AT vs 173D225X0020VW |