-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-1538-ND
|
DigiKey | CAP TANT 0.47UF 10% 50V AXIAL Min Qty: 56 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5805 | Buy Now |
DISTI #
T322B474K050AS
|
Avnet Americas | Tantalum Capacitor, 0.47 uF, 50 V, ± 10%, -55 °C, 85 °C, Axial Leaded - Bulk (Alt: T322B474K050AS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8179 / $3.3633 | Buy Now |
DISTI #
80-T322B474K050
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 50V 0.47uF 10% RoHS: Not Compliant | 0 |
|
$2.3400 / $4.5800 | Order Now |
|
Quest Components | Capacitor, Tantalum, 470nf, 50V, 10±% | 8 |
|
$0.4500 | Buy Now |
DISTI #
T322B474K050AS
|
Avnet Americas | Tantalum Capacitor, 0.47 uF, 50 V, ± 10%, -55 °C, 85 °C, Axial Leaded - Bulk (Alt: T322B474K050AS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8179 / $3.3633 | Buy Now |
DISTI #
T322B474K050AS
|
Avnet Abacus | Tantalum Capacitor, 0.47 uF, 50 V, � 10%, -55 �C, 85 �C, Axial Leaded (Alt: T322B474K050AS) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T322B474K050AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T322B474K050AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 2.79 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T322B474K050AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322B474K050AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
173D474X9050VE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T322B474K050AS vs 173D474X9050VE3 |
173D474X9050V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T322B474K050AS vs 173D474X9050V |
173D474X9050VWE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T322B474K050AS vs 173D474X9050VWE3 |
173D474X9050VW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T322B474K050AS vs 173D474X9050VW |