Part Details for T322C126K015ASTR by KEMET Corporation
Overview of T322C126K015ASTR by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T322C126K015ASTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T322C126K015ASTR
|
Avnet Americas | Cap Tant Solid 12uF 15V 10% (4.57 X 8.76mm) Axial T/R - Tape and Reel (Alt: T322C126K015ASTR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T322C126K015-TR
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 12.0UF 15.0V RoHS: Not Compliant | 0 |
|
$0.8000 / $0.8650 | Order Now |