Part Details for T322C126M010AT by KEMET Corporation
Overview of T322C126M010AT by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T322C126M010AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-T322C126M10AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 12uF 10V 20% C RoHS: Compliant | 0 |
|
$0.6980 / $1.9000 | Order Now |
Part Details for T322C126M010AT
T322C126M010AT CAD Models
T322C126M010AT Part Data Attributes
|
T322C126M010AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T322C126M010AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 12 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.57 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 8.76 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for T322C126M010AT
This table gives cross-reference parts and alternative options found for T322C126M010AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322C126M010AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T322C126M010ASC-7200 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 12uF, | KEMET Corporation | T322C126M010AT vs T322C126M010ASC-7200 |
T322C126M010ASC | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 12uF, | KEMET Corporation | T322C126M010AT vs T322C126M010ASC |
173D126X0010W | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 12 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T322C126M010AT vs 173D126X0010W |
T322C126M010ASC-7293 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 12uF, | KEMET Corporation | T322C126M010AT vs T322C126M010ASC-7293 |
T322C126M010AT7442 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 12uF, | KEMET Corporation | T322C126M010AT vs T322C126M010AT7442 |
173D126X0010WE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 12 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | T322C126M010AT vs 173D126X0010WE3 |
T322C126M010ASC-7442 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 12uF, | KEMET Corporation | T322C126M010AT vs T322C126M010ASC-7442 |
T322C126M010AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T322C126M010AT vs T322C126M010AS |
T322C126M010AS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 12uF, | KEMET Corporation | T322C126M010AT vs T322C126M010AS7200 |
173D126X0010W2 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 12uF | Vishay Intertechnologies | T322C126M010AT vs 173D126X0010W2 |