-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T322D156M025AS
|
Avnet Americas | Cap Tant Solid 15uF 25V 20% (4.57 X 10.67mm) Axial 125°C Bulk - Bulk (Alt: T322D156M025AS) RoHS: Not Compliant Min Qty: 400 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-T322D156M025
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25volts 15uF 20% RoHS: Not Compliant | 0 |
|
$0.9360 / $2.4500 | Order Now |
|
Bristol Electronics | Min Qty: 2 | 3120 |
|
$1.5613 / $3.8080 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 15uf, 25V, 20±% | 2496 |
|
$1.7850 / $5.1000 | Buy Now |
DISTI #
T322D156M025AS
|
Avnet Americas | Cap Tant Solid 15uF 25V 20% (4.57 X 10.67mm) Axial 125°C Bulk - Bulk (Alt: T322D156M025AS) RoHS: Not Compliant Min Qty: 400 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 21 |
|
$2.0000 / $3.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T322D156M025AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T322D156M025AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.57 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 10.67 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T322D156M025AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322D156M025AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
173D156X0025X2 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF | Vishay Intertechnologies | T322D156M025AS vs 173D156X0025X2 |
173D156X0025XWE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T322D156M025AS vs 173D156X0025XWE3 |
173D156X0025X | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T322D156M025AS vs 173D156X0025X |