There are no models available for this part yet.
Overview of T322D475J050ASTR by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T322D475J050ASTR by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T322D475J050ASTR
|
Avnet Americas | Cap Tant Solid 4.7uF 50V 5% (4.57 X 10.67mm) Axial T/R - Tape and Reel (Alt: T322D475J050ASTR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | ||
DISTI #
80-T322D475J050-TR
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 4.70UF 50.0V RoHS: Not Compliant | 0 |
|
$1.5700 | Order Now |