-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 56uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T322D566K006ASTR
|
Avnet Americas | Cap Tant Solid 56uF 6V 10% (4.57 X 10.67mm) Axial T/R - Tape and Reel (Alt: T322D566K006ASTR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T322D566K006-TR
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 6V 56uF 10% RoHS: Not Compliant | 0 |
|
$0.9260 / $0.9630 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T322D566K006AS7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T322D566K006AS7200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 56uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 56 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.57 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0027 mA | |
Length | 10.67 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T322D566K006AS7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322D566K006AS7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T322D566K006ASC | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | T322D566K006AS7200 vs T322D566K006ASC |
T322D566K006AT7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | T322D566K006AS7200 vs T322D566K006AT7200 |
173D566X9006X | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T322D566K006AS7200 vs 173D566X9006X |
T322D566K006AT7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | T322D566K006AS7200 vs T322D566K006AT7442 |
173D566X9006XWE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 56 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | T322D566K006AS7200 vs 173D566X9006XWE3 |
T322D566K006AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T322D566K006AS7200 vs T322D566K006AS |
T322D566K006AT7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | T322D566K006AS7200 vs T322D566K006AT7293 |
T322D566K006AS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | T322D566K006AS7200 vs T322D566K006AS7443 |
T322D566K006AS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | T322D566K006AS7200 vs T322D566K006AS7442 |
T322D566K006ATC-7442 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | T322D566K006AS7200 vs T322D566K006ATC-7442 |