T322E107K010AT
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of T322E107K010AT by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for T322E107K010AT by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 86AK7865
Newark Cap, 100Uf, 10V, Tant, Axial, Capacitance:100µf, Voltage Rating:10V, Product Range:T322 Series, Capacitance Tolerance:± 10%, Capacitor Terminals:Axial Leaded, Lead Spacing:-, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kemet T322E107K010AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $12.9500
  • 10 $12.2800
  • 25 $11.4200
  • 50 $10.0200
  • 100 $9.3300
  • 250 $9.0200
  • 500 $8.3500
$8.3500 / $12.9500 Buy Now
DISTI # 70K8848
Newark Tantalum Capacitor, 100Uf, 10V, 0.8 Ohm, 0.1, Axial, Capacitance:100µf, Voltage(Dc):10V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:0.8Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:7.11Mm Rohs Compliant: Yes |Kemet T322E107K010AT RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $12.8300
  • 25 $12.6400
  • 50 $11.1100
  • 100 $9.9800
  • 250 $9.6000
  • 500 $9.2100
$9.2100 / $12.8300 Buy Now
DISTI # 399-4551-ND
DigiKey CAP TANT 100UF 10% 10V AXIAL Min Qty: 1 Lead time: 7 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $16.7500
  • 10 $12.1170
  • 50 $10.2360
  • 100 $9.6476
  • 500 $8.6420
  • 1,000 $8.3272
$8.3272 / $16.7500 Buy Now
DISTI # T322E107K010AT
Avnet Americas Cap Tant Solid 100uF 10V 10% (7.11 X 13.46mm) Axial Bulk - Bulk (Alt: T322E107K010AT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $16.2475
$16.2475 Buy Now
DISTI # 80-T322E107K10AT
Mouser Electronics Tantalum Capacitors - Solid Leaded 10V 100uF 10% RoHS: Compliant 0
  • 1 $16.7500
  • 10 $12.1200
  • 50 $10.2400
  • 100 $9.6500
  • 200 $9.6400
  • 500 $8.6400
$8.6400 / $16.7500 Order Now
DISTI # T322E107K010AT
TTI Tantalum Capacitors - Solid Leaded 10V 100uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 880
In Stock
  • 1 $11.9400
$11.9400 Buy Now

CAD Models for T322E107K010AT by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T322E107K010AT by KEMET Corporation

T322E107K010AT
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
KEMET
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
7.11 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e3
Leakage Current
0.008 mA
Length
13.46 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Surface Mount
NO
Tan Delta
0.08
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Want to compare parts?
  1. T322E107K010AT
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for T322E107K010AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T322E107K010AT by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T322E107K010AT by KEMET Corporation

Select Manufacturer
Which Manufacturer of T322E107K010AT would you like to use for your alert(s)?
  • Please alert me when T322E107K010AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T322E107K010AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T322E107K010AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T322E107K010AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T322E107K010AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T322E107K010AT by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: