T322E157K010AS
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED

Overview of T322E157K010AS by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T322E157K010AS by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-1476-ND
DigiKey CAP TANT 150UF 10% 10V AXIAL Min Qty: 100 Lead time: 99 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $3.7925
$3.7925 Buy Now
DISTI # T322E157K010AS
Avnet Americas Cap Tant Solid 150uF 10V 10% (7.11 X 13.46mm) Axial 0.8 Ohm 125°C Bulk - Bulk (Alt: T322E157K010AS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk 0
RFQ
DISTI # 80-T322E157K010
Mouser Electronics Tantalum Capacitors - Solid Leaded 10V 150uF 10% RoHS: Not Compliant 0
  • 1 $5.9100
  • 10 $5.0900
  • 50 $4.6200
  • 100 $3.8000
  • 300 $3.6600
  • 500 $3.5300
  • 1,000 $3.3900
$3.3900 / $5.9100 Order Now

CAD Models for T322E157K010AS by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T322E157K010AS by KEMET Corporation

T322E157K010AS
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
KEMET
Capacitance
150 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
7.11 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.01 mA
Length
13.46 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Surface Mount
NO
Tan Delta
0.08
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
Want to compare parts?
  1. T322E157K010AS
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for T322E157K010AS

This table gives cross-reference parts and alternative options found for T322E157K010AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322E157K010AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T322E157K010ATC-7200 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, KEMET Corporation T322E157K010AS vs T322E157K010ATC-7200
TAC157K010P07 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 150uF, THROUGH HOLE MOUNT, AXIAL LEADED Cornell Dubilier Electronics Inc T322E157K010AS vs TAC157K010P07
T322E157K010ATC-7442 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, KEMET Corporation T322E157K010AS vs T322E157K010ATC-7442
T322E157K010ASC-7442 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, KEMET Corporation T322E157K010AS vs T322E157K010ASC-7442
T322E157K010ATC-7443 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, KEMET Corporation T322E157K010AS vs T322E157K010ATC-7443
T322E157K010ASC Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, KEMET Corporation T322E157K010AS vs T322E157K010ASC
T322E157K010AS7293 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, KEMET Corporation T322E157K010AS vs T322E157K010AS7293
T322E157K010ASC-7293 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, KEMET Corporation T322E157K010AS vs T322E157K010ASC-7293
TAC157K010P07-F Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc T322E157K010AS vs TAC157K010P07-F
T322E157K010ATC-7293 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, KEMET Corporation T322E157K010AS vs T322E157K010ATC-7293

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T322E157K010AS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T322E157K010AS by KEMET Corporation

Select Manufacturer
Which Manufacturer of T322E157K010AS would you like to use for your alert(s)?
  • Please alert me when T322E157K010AS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T322E157K010AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T322E157K010AS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T322E157K010AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T322E157K010AS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T322E157K010AS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: