T322E336K020AT
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of T322E336K020AT by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T322E336K020AT by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 70K8856
Newark Tantalum Capacitor, 33Uf, 20V, 1.4 Ohm, 0.1, Axial, Capacitance:33µf, Voltage(Dc):20V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:1.4Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:7.11Mm Rohs Compliant: Yes |Kemet T322E336K020AT RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $12.8200
  • 25 $12.0000
  • 50 $11.1900
  • 100 $10.3700
  • 250 $9.9900
$9.9900 / $12.8200 Buy Now
DISTI # 399-4576-ND
DigiKey CAP TANT 33UF 10% 20V AXIAL Min Qty: 1 Lead time: 7 Weeks Container: Bulk 37
In Stock
  • 1 $9.8200
  • 10 $6.8880
  • 50 $5.6992
  • 100 $5.3275
  • 500 $4.6925
  • 1,000 $4.4938
$4.4938 / $9.8200 Buy Now
DISTI # T322E336K020AT
Avnet Americas Tantalum Capacitor, 33 uF, 20 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: T322E336K020AT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk 0
  • 1 $9.6224
$9.6224 Buy Now
DISTI # 80-T322E336K20AT
Mouser Electronics Tantalum Capacitors - Solid Leaded 20V 33uF 10% RoHS: Compliant 0
  • 1 $9.9200
  • 10 $7.9500
$7.9500 / $9.9200 Order Now
DISTI # 70095251
RS Capacitor, Tantalum, Cap 33.0uF, Tol 10%, Axial, Vol-Rtg 20V | KEMET T322E336K020AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $5.5900
  • 5 $5.3100
  • 10 $5.0300
  • 20 $4.7500
$4.7500 / $5.5900 RFQ
DISTI # T322E336K020AT
Avnet Abacus Tantalum Capacitor, 33 uF, 20 V, � 10%, -55 �C, 125 �C, Axial Leaded (Alt: T322E336K020AT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 112 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for T322E336K020AT by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T322E336K020AT by KEMET Corporation

T322E336K020AT
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
6 Weeks
Samacsys Manufacturer
KEMET
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
7.11 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e3
Leakage Current
0.005 mA
Length
13.46 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
20 V
Surface Mount
NO
Tan Delta
0.06
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Want to compare parts?
  1. T322E336K020AT
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for T322E336K020AT

This table gives cross-reference parts and alternative options found for T322E336K020AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322E336K020AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T322E336K020ASC-7443 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, KEMET Corporation T322E336K020AT vs T322E336K020ASC-7443
T322E336K020ASC Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, KEMET Corporation T322E336K020AT vs T322E336K020ASC
T322E336K020ATC-7443 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, KEMET Corporation T322E336K020AT vs T322E336K020ATC-7443
TAC336K020P07-F Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc T322E336K020AT vs TAC336K020P07-F
T322E336K020AS7200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, KEMET Corporation T322E336K020AT vs T322E336K020AS7200
T322E336K020AT7442 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, KEMET Corporation T322E336K020AT vs T322E336K020AT7442
T322E336K020ASC-7200 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 33uF, KEMET Corporation T322E336K020AT vs T322E336K020ASC-7200
T322E336K020AT7443 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, KEMET Corporation T322E336K020AT vs T322E336K020AT7443
TAC336K020P07 CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, THROUGH HOLE MOUNT, AXIAL LEADED Cornell Dubilier Electronics Inc T322E336K020AT vs TAC336K020P07
T322E336K020AS7443 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, KEMET Corporation T322E336K020AT vs T322E336K020AS7443

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T322E336K020AT by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T322E336K020AT by KEMET Corporation

Select Manufacturer
Which Manufacturer of T322E336K020AT would you like to use for your alert(s)?
  • Please alert me when T322E336K020AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T322E336K020AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T322E336K020AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T322E336K020AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T322E336K020AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T322E336K020AT by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: