-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ3694
|
Newark | 22.0Uf 50.0V |Kemet T322F226K050AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$17.6600 / $21.2600 | Buy Now |
DISTI #
70K8873
|
Newark | Tantalum Capacitor, 22Uf, 50V, 1 Ohm, 0.1, Axial, Capacitance:22Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Lead Spacing:-, Esr:1Ohm, Product Range:T322 Series, Operating Temperature Min:-55°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Kemet T322F226K050AT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3900 / $19.5200 | Buy Now |
DISTI #
399-4624-ND
|
DigiKey | CAP TANT 22UF 10% 50V AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
91 In Stock |
|
$15.6219 / $22.8300 | Buy Now |
DISTI #
T322F226K050AT
|
Avnet Americas | Tantalum Capacitor, 22 uF, 50 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: T322F226K050AT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.7803 / $20.0281 | Buy Now |
DISTI #
80-T322F226K50AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 50V 22uF 10% RoHS: Compliant | 1232 |
|
$14.2100 / $20.1200 | Buy Now |
|
Onlinecomponents.com | Cap Tant Solid 22uF 50V 10% (7.62 X 18.03mm) Axial 125°C Bulk |
4 Partner Stock |
|
$19.7500 | Buy Now |
DISTI #
16959328
|
Verical | Cap Tant Solid 22uF 50V 10% (7.62 X 18.03mm) Axial 125°C Bulk Min Qty: 4 Package Multiple: 1 | Americas - 4 |
|
$19.1200 | Buy Now |
DISTI #
T322F226K050AT
|
TTI | Tantalum Capacitors - Solid Leaded 50V 22uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$14.5400 / $19.9200 | Buy Now |
DISTI #
T322F226K050AT
|
Avnet Americas | Tantalum Capacitor, 22 uF, 50 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: T322F226K050AT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.7803 / $20.0281 | Buy Now |
DISTI #
KEMET T322F226K050AT
|
PEI Genesis | Tantalum Capacitor | 10 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T322F226K050AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T322F226K050AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.62 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0088 mA | |
Length | 18.03 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |