-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 1917,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T340A104M040ASTR
|
Avnet Americas | Cap Tant Solid 0.1uF 40V 20% (4.7 X 4.2 X 7.3mm) Radial 2.5mm T/R - Tape and Reel (Alt: T340A104M040ASTR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T340A104M040-TR
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 40volts .10uF 20% RoHS: Not Compliant | 0 |
|
$1.1800 / $1.2500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T340A104M040AS7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T340A104M040AS7301
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 1917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 7.3 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 4.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 4.2 mm |
This table gives cross-reference parts and alternative options found for T340A104M040AS7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T340A104M040AS7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T340A104M040AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 1917, RADIAL LEADED | KEMET Corporation | T340A104M040AS7301 vs T340A104M040AS |