Part Details for T340A105M035ATTR by KEMET Corporation
Overview of T340A105M035ATTR by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T340A105M035ATTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K6553
|
Newark | 1.00Uf 35.0V Rohs Compliant: Yes |Kemet T340A105M035ATTR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0400 / $2.6100 | Buy Now |
DISTI #
T340A105M035ATTR
|
Avnet Americas | Tantalum Capacitor, 1 uF, 35 V, ? 20%, 2.5 mm, -55 ?C, 125 ?C, Radial Leaded - Custom Tape W/Leader (Alt: T340A105M035ATTR) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Container: Tape w/Leader | 0 |
|
RFQ |