-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 1917, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K6554
|
Newark | 1.00Uf 40.0V Rohs Compliant: Yes |Kemet T340A105M040AT Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 / $3.3000 | Buy Now |
DISTI #
399-T340A105M040AT-ND
|
DigiKey | CAP TANT RAD Min Qty: 300 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8027 | Buy Now |
DISTI #
T340A105M040AT
|
Avnet Americas | Cap Tant Solid 1uF 40V 20% (4.7 X 4.2 X 7.3mm) Radial 2.5mm Bulk - Bulk (Alt: T340A105M040AT) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8675 / $3.4225 | Buy Now |
DISTI #
80-T340A105M040AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 40volts 1uF 20% RoHS: Compliant | 0 |
|
$2.5800 / $2.8100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T340A105M040AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T340A105M040AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 1917, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 7.3 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 4.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 4.2 mm |
This table gives cross-reference parts and alternative options found for T340A105M040AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T340A105M040AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
790D105X0040A2G | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | T340A105M040AT vs 790D105X0040A2G |
790D105X0040A2Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | T340A105M040AT vs 790D105X0040A2Y |
790D105X0040A2YE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | T340A105M040AT vs 790D105X0040A2YE3 |
790D105X0040A2H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | T340A105M040AT vs 790D105X0040A2H |
790D105X0040A2XE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | T340A105M040AT vs 790D105X0040A2XE3 |
790D105X0040A2HE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | T340A105M040AT vs 790D105X0040A2HE3 |
790D105X0040A2BE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | T340A105M040AT vs 790D105X0040A2BE3 |