-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, 1917, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80H5177
|
Newark | Capacitor,0.68Uf,35Vdc,5-% Tol,5+% Tol Rohs Compliant: No |Kemet T340A684J035AS RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 / $3.9400 | Buy Now |
DISTI #
399-T340A684J035AS-ND
|
DigiKey | CAP TANT RAD Min Qty: 300 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3481 | Buy Now |
DISTI #
T340A684J035AS
|
Avnet Americas | Cap Tant Solid 0.68uF 35VDC 5% 4.7 X 4.2 X 7.3mm RDL 2.5mm Bulk - Bulk (Alt: T340A684J035AS) RoHS: Not Compliant Min Qty: 46 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-T340A684J035
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35volts 0.68uF 5% RoHS: Not Compliant | 282 |
|
$3.1400 / $5.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T340A684J035AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T340A684J035AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, 1917, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 7.3 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 4.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 4.2 mm |