T340A684M040AT
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 0.68uF, 1917,

Overview of T340A684M040AT by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for T340A684M040AT by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 29M5559
Newark .680Uf 40.0V |Kemet T340A684M040AT RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.3000
  • 500 $3.0000
  • 1,000 $2.6500
  • 2,500 $2.4600
$2.4600 / $3.3000 Buy Now
DISTI # 399-T340A684M040AT-ND
DigiKey CAP TANT 0.68UF 20% 40V RADIAL Min Qty: 300 Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
  • 300 $2.8027
$2.8027 Buy Now
DISTI # T340A684M040AT
Avnet Americas Cap Tant Solid 0.68uF 40VDC 20% 4.7 X 4.2 X 7.3mm RDL 2.5mm Bulk - Bulk (Alt: T340A684M040AT) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 80-T340A684M040AT
Mouser Electronics Tantalum Capacitors - Solid Leaded 40volts 0.68uF 20% RoHS: Compliant 9
  • 1 $4.6700
  • 10 $4.0200
  • 50 $3.6500
  • 100 $3.0900
  • 300 $2.8100
  • 600 $2.7500
  • 1,200 $2.5900
  • 2,700 $2.5200
$2.5200 / $4.6700 Buy Now

CAD Models for T340A684M040AT by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T340A684M040AT by KEMET Corporation

T340A684M040AT
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
Samacsys Manufacturer
KEMET
Capacitance
0.68 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
7.3 mm
JESD-609 Code
e3
Leakage Current
0.001 mA
Length
4.7 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
40 V
Surface Mount
NO
Tan Delta
0.06
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Width
4.2 mm
Want to compare parts?
  1. T340A684M040AT
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 0.68uF, 1917,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T340A684M040AT by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T340A684M040AT by KEMET Corporation

Select Manufacturer
Which Manufacturer of T340A684M040AT would you like to use for your alert(s)?
  • Please alert me when T340A684M040AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T340A684M040AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T340A684M040AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T340A684M040AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T340A684M040AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T340A684M040AT by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: