-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 2816, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80H5226
|
Newark | Capacitor,4.7Uf,20Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T340B475M020AS Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $3.5600 | Buy Now |
DISTI #
399-T340B475M020AS-ND
|
DigiKey | CAP TANT RAD Min Qty: 300 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0300 | Buy Now |
DISTI #
T340B475M020AS
|
Avnet Americas | Tantalum Capacitor, 4.7 uF, 20 V, ± 20%, 5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: T340B475M020AS) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
$3.0000 / $3.6000 | Buy Now |
DISTI #
80-T340B475M020
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 20volts 4.7uF 20% RoHS: Not Compliant | 0 |
|
$2.5700 / $3.0200 | Order Now |
DISTI #
T340B475M020AS
|
Avnet Americas | Tantalum Capacitor, 4.7 uF, 20 V, ± 20%, 5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: T340B475M020AS) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
$3.0000 / $3.6000 | Buy Now |
DISTI #
T340B475M020AS
|
Avnet Abacus | Tantalum Capacitor, 4.7 uF, 20 V, � 20%, 5 mm, -55 �C, 125 �C, Radial Leaded (Alt: T340B475M020AS) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T340B475M020AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T340B475M020AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 2816, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 8.3 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0015 mA | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |