-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 4829, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T340D336M025AS
|
Avnet Americas | Cap Tant Solid 33uF 25V 20% (12.3 X 7.3 X 10.5mm) Radial 10mm Bulk - Bulk (Alt: T340D336M025AS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-T340D336M025
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25volts 33uF 20% RoHS: Not Compliant | 0 |
|
$6.6400 / $7.4100 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 9739 |
|
$5.1750 / $9.0000 | Buy Now |
|
Quest Components | 7791 |
|
$6.3000 / $12.0000 | Buy Now | |
DISTI #
T340D336M025AS
|
Avnet Americas | Cap Tant Solid 33uF 25V 20% (12.3 X 7.3 X 10.5mm) Radial 10mm Bulk - Bulk (Alt: T340D336M025AS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T340D336M025AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T340D336M025AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 4829, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 10.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.008 mA | |
Length | 12.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 7.3 mm |
This table gives cross-reference parts and alternative options found for T340D336M025AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T340D336M025AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
790D336X0025C2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | T340D336M025AS vs 790D336X0025C2B |
790D336X0025C2H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | T340D336M025AS vs 790D336X0025C2H |
790D336X0025C2XE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | T340D336M025AS vs 790D336X0025C2XE3 |
790D336X0025C2X | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | T340D336M025AS vs 790D336X0025C2X |
790D336X0025C2YE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | T340D336M025AS vs 790D336X0025C2YE3 |
790D336X0025C2BE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | T340D336M025AS vs 790D336X0025C2BE3 |