-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 4848, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K6606
|
Newark | 47.0Uf 35.0V Rohs Compliant: Yes |Kemet T340E476M035AT Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1500 / $21.2300 | Buy Now |
DISTI #
399-T340E476M035AT-ND
|
DigiKey | CAP TANT 47UF 20% 35V AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
96 In Stock |
|
$21.4366 / $29.5100 | Buy Now |
DISTI #
T340E476M035AT
|
Avnet Americas | Tantalum Capacitor, 47 uF, 35 V, ± 20%, 10 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: T340E476M035AT) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$28.4530 | Buy Now |
DISTI #
80-T340E476M35AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35volts 47uF 20% RoHS: Compliant | 179 |
|
$21.2200 / $29.5100 | Buy Now |
DISTI #
T340E476M035AT
|
Avnet Abacus | Tantalum Capacitor, 47 uF, 35 V, � 20%, 10 mm, -55 �C, 125 �C, Radial Leaded (Alt: T340E476M035AT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T340E476M035AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T340E476M035AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 4848, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 12.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 12.3 mm |