Part Details for T340E476M035ATTR by KEMET Corporation
Overview of T340E476M035ATTR by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T340E476M035ATTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K6607
|
Newark | 47.0Uf 35.0V Rohs Compliant: Yes |Kemet T340E476M035ATTR RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$18.3100 / $20.4600 | Buy Now |
DISTI #
T340E476M035ATTR
|
Avnet Americas | Cap Tant Solid 47uF 35V 20% (12.3 X 12.3 X 10.5mm) Radial 10mm T/R - Tape and Reel (Alt: T340E476M035ATTR) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$16.7181 | Buy Now |