Part Details for T34A106M125BZ8S by Vishay Intertechnologies
Overview of T34A106M125BZ8S by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T34A106M125BZ8S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T34A106M125BZ8S
|
Avnet Americas | Wet Tantalum Capacitor 10uF 20% 125V Axial Leaded Bulk - Bulk (Alt: T34A106M125BZ8S) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$106.7375 / $120.3999 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 | 0 |
|
$109.4800 | Buy Now |
Part Details for T34A106M125BZ8S
T34A106M125BZ8S CAD Models
T34A106M125BZ8S Part Data Attributes
|
T34A106M125BZ8S
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T34A106M125BZ8S
Vishay Intertechnologies
Tantalum Capacitor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 5500 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 125 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for T34A106M125BZ8S
This table gives cross-reference parts and alternative options found for T34A106M125BZ8S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T34A106M125BZ8S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
134D106X0125C6 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T34A106M125BZ8S vs 134D106X0125C6 |
T34A106M125AZ8S | Tantalum Capacitor, | Vishay Intertechnologies | T34A106M125BZ8S vs T34A106M125AZ8S |
TWAA106M125CBYZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | T34A106M125BZ8S vs TWAA106M125CBYZ0700 |
134D106X0125C6E3 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125 V, 10 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | T34A106M125BZ8S vs 134D106X0125C6E3 |
134D106X0125C6 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125 V, 10 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T34A106M125BZ8S vs 134D106X0125C6 |
T34A106M125AZ6S | Tantalum Capacitor, | Vishay Intertechnologies | T34A106M125BZ8S vs T34A106M125AZ6S |
TWAA106M125CBYZ0000 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | T34A106M125BZ8S vs TWAA106M125CBYZ0000 |
134D106X0125C6E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T34A106M125BZ8S vs 134D106X0125C6E3 |