Part Details for T34C477K050AZ8S by Vishay Intertechnologies
Overview of T34C477K050AZ8S by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T34C477K050AZ8S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T34C477K050AZ8S
|
Avnet Americas | Wet Tantalum Capacitor 470uF 10% 50V Axial Leaded Bulk - Bulk (Alt: T34C477K050AZ8S) Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$169.4790 / $215.3011 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 1 | 0 |
|
$160.9500 | Buy Now |
DISTI #
T34C477K050AZ8S
|
Avnet Americas | Wet Tantalum Capacitor 470uF 10% 50V Axial Leaded Bulk - Bulk (Alt: T34C477K050AZ8S) Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$169.4790 / $215.3011 | Buy Now |
Part Details for T34C477K050AZ8S
T34C477K050AZ8S CAD Models
T34C477K050AZ8S Part Data Attributes:
|
T34C477K050AZ8S
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T34C477K050AZ8S
Vishay Intertechnologies
Tantalum Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 750 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |