T350A154M035AT
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED

Overview of T350A154M035AT by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T350A154M035AT by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 42AC0145
Newark Cap, 0.15µf, 35V, 20% Rohs Compliant: Yes |Kemet T350A154M035AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 1035
  • 1 $1.5600
$1.5600 Buy Now
DISTI # 57K9271
Newark Capacitor Tant, 0.15Uf, 35V, Capacitance:0.15µf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Lead Spacing:2.54Mm, Esr:21Ohm, Product Range:Ultradip Ii T35X Series, Operating Temperature Min:-55°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Kemet T350A154M035AT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.3000
  • 2,500 $1.2000
$1.2000 / $1.3000 Buy Now
DISTI # 399-T350A154M035AT-ND
DigiKey CAP TANT 0.15UF 20% 35V RADIAL Min Qty: 1000 Lead time: 7 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $1.2259
$1.2259 Buy Now
DISTI # T350A154M035AT
Avnet Americas Tantalum Capacitor, 0.15 uF, 35 V, ± 20%, 2.54 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: T350A154M035AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 80-T350A154M035AT
Mouser Electronics Tantalum Capacitors - Solid Leaded 35V 0.15uF 20% RoHS: Compliant 0
  • 1,000 $1.2500
$1.2500 Order Now
DISTI # T350A154M035AT
Avnet Abacus (Alt: T350A154M035AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for T350A154M035AT by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T350A154M035AT by KEMET Corporation

T350A154M035AT
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
7 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.15 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
4.5 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e3
Leakage Current
0.0005 mA
Length
7.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Surface Mount
NO
Tan Delta
0.03
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
2.54 mm
Terminal Shape
WIRE
Want to compare parts?
  1. T350A154M035AT
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for T350A154M035AT

This table gives cross-reference parts and alternative options found for T350A154M035AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T350A154M035AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T350A154M035AT-TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation T350A154M035AT vs T350A154M035AT-TR
T350A154M035AT7301 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.15uF, KEMET Corporation T350A154M035AT vs T350A154M035AT7301
T350A154M035AT7303 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.15uF, KEMET Corporation T350A154M035AT vs T350A154M035AT7303
T350A154M035AS7301 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.15uF, KEMET Corporation T350A154M035AT vs T350A154M035AS7301
T350A154M035AS7317 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T350A154M035AT vs T350A154M035AS7317
T350A154M035AS7305 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.15uF, KEMET Corporation T350A154M035AT vs T350A154M035AS7305
T350A154M035AS7303 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.15uF, KEMET Corporation T350A154M035AT vs T350A154M035AS7303
T350A154M035AS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation T350A154M035AT vs T350A154M035AS
T350A154M035AT7317 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T350A154M035AT vs T350A154M035AT7317

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T350A154M035AT by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T350A154M035AT by KEMET Corporation

Select Manufacturer
Which Manufacturer of T350A154M035AT would you like to use for your alert(s)?
  • Please alert me when T350A154M035AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T350A154M035AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T350A154M035AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T350A154M035AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T350A154M035AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T350A154M035AT by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: