-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B4515
|
Newark | Capacitor,1.5Uf,25Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T350A155K025AS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $1.6100 | Buy Now |
DISTI #
399-1413-ND
|
DigiKey | CAP TANT 1.5UF 10% 25V RADIAL Min Qty: 1000 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4276 | Buy Now |
DISTI #
T350A155K025AS
|
Avnet Americas | RADIAL CONFORMAL 1.5UF 25V 10% A CASE .1LS STR. BULK - Bulk (Alt: T350A155K025AS) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5705 / $1.8322 | Buy Now |
DISTI #
80-T350A155K025
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25volts 1.5uF 10% RoHS: Not Compliant | 0 |
|
$1.3400 / $1.4200 | Order Now |
|
Quest Components | Capacitor, Tantalum, 1.5uf, 25V, 10±% | 17 |
|
$0.3750 / $0.4500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1.5uf, 25V, 10±% | 2400 |
|
$0.3000 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T350A155K025AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T350A155K025AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 7.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE |