-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80H5436
|
Newark | 2.20Uf 16.0V Rohs Compliant: No |Kemet T350A225J016AS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 / $2.0300 | Buy Now |
DISTI #
399-T350A225J016AS-ND
|
DigiKey | CAP TANT RAD Min Qty: 1000 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8039 | Buy Now |
DISTI #
T350A225J016AS
|
Avnet Americas | Cap Tant Solid 2.2uF 16V 5% (4.5 X 7.1mm) Radial 2.54mm Bulk - Bulk (Alt: T350A225J016AS) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7188 | Buy Now |
DISTI #
80-T350A225J016
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 16volts 2.2uF 5% RoHS: Not Compliant | 0 |
|
$1.8200 | Order Now |
|
Bristol Electronics | Min Qty: 2 | 100 |
|
$1.5289 / $3.2760 | Buy Now |
|
Quest Components | 80 |
|
$2.1938 / $4.3875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T350A225J016AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T350A225J016AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 7.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T350A225J016AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T350A225J016AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T350A225J016AT | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 2.2uF, 1840 | KEMET Corporation | T350A225J016AS vs T350A225J016AT |
T350A225J016AS-TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T350A225J016AS vs T350A225J016AS-TR |
T350A225J016AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T350A225J016AS vs T350A225J016AT7317 |
T350A225J016AT7303 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T350A225J016AS vs T350A225J016AT7303 |
T350A225J016AT-TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | T350A225J016AS vs T350A225J016AT-TR |
T350A225J016AT7301 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T350A225J016AS vs T350A225J016AT7301 |
T350A225J016AS7305 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T350A225J016AS vs T350A225J016AS7305 |