-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M3087
|
Newark | Tantalum Capacitor, Polar, T350 Series, 3.3 F, 10%, 16 V, Radial Leaded, 2.54 Mm Rohs Compliant: Yes |Kemet T350A335K016AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 456 |
|
$1.3900 / $2.9600 | Buy Now |
DISTI #
87AJ3885
|
Newark | 3.30Uf 16.0V |Kemet T350A335K016AT RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 | Buy Now |
DISTI #
57K9276
|
Newark | Tantalum Capacitor, 3.3Uf, 16V, Capacitance:3.3µf, Voltage(Dc):16V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:2.54Mm, Esr:6Ohm, Failure Rate:-, Ripple Current:-, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kemet T350A335K016AT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $1.4000 | Buy Now |
DISTI #
399-3541-ND
|
DigiKey | CAP TANT 3.3UF 10% 16V RADIAL Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
820 In Stock |
|
$1.2447 / $3.2600 | Buy Now |
DISTI #
T350A335K016AT
|
Avnet Americas | Tantalum Capacitor, 3.3 uF, 16 V, ± 10%, 2.54 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: T350A335K016AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.2901 | Buy Now |
DISTI #
80-T350A335K016AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 16volts 3.3uF 10% RoHS: Compliant | 3745 |
|
$1.2400 / $2.9000 | Buy Now |
DISTI #
69883879
|
Verical | Cap Tant Solid 3.3uF 16V 10% (4.5 X 7.1mm) Radial 2.54mm 125°C Bulk RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 2335 | Americas - 500 |
|
$1.6870 | Buy Now |
DISTI #
T350A335K016AT
|
TTI | Tantalum Capacitors - Solid Leaded 16volts 3.3uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.2300 / $1.3400 | Buy Now |
DISTI #
T350A335K016AT
|
Avnet Abacus | Tantalum Capacitor, 3.3 uF, 16 V, � 10%, 2.54 mm, -55 �C, 125 �C, Radial Leaded (Alt: T350A335K016AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408400110048
|
Chip1Stop | Cap Tant Solid 3.3uF 16V 10% (4.5 X 7.1mm) Radial 2.54mm 125C Bulk RoHS: Compliant | 500 |
|
$1.4840 / $1.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T350A335K016AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T350A335K016AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 7.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T350A335K016AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T350A335K016AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T350A335K016AS7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, | KEMET Corporation | T350A335K016AT vs T350A335K016AS7303 |
T350A335K016AS7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, | KEMET Corporation | T350A335K016AT vs T350A335K016AS7301 |
T350A335K016AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T350A335K016AT vs T350A335K016AS |
T350A335K016AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T350A335K016AT vs T350A335K016AT7317 |
T350A335K016AT7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, | KEMET Corporation | T350A335K016AT vs T350A335K016AT7303 |
T350A335K016AT-TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | T350A335K016AT vs T350A335K016AT-TR |
T350A335K016AT7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, | KEMET Corporation | T350A335K016AT vs T350A335K016AT7305 |
T350A335K016AT7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, | KEMET Corporation | T350A335K016AT vs T350A335K016AT7301 |
T350A335K016AS-TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T350A335K016AT vs T350A335K016AS-TR |
T350A335K016AS7305 | CAP,TANTALUM / TA2O5,3.3UF,16VDC,10% -TOL,10% +TOL | KEMET Corporation | T350A335K016AT vs T350A335K016AS7305 |