-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-1415-ND
|
DigiKey | CAP TANT 3.3UF 10% 25V RADIAL Min Qty: 1000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7548 | Buy Now |
DISTI #
T350B335K025AS
|
Avnet Americas | RADIAL CONFORMAL 3.3UF 25V 10% B CASE .1LS STR. BULK - Bulk (Alt: T350B335K025AS) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.9305 / $2.2523 | Buy Now |
DISTI #
80-T350B335K025
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25volts 3.3uF 10% RoHS: Not Compliant | 46 |
|
$1.7100 / $4.0300 | Buy Now |
|
Bristol Electronics | 3014 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 3.3uf, 25V, 10±% | 160 |
|
$0.3600 / $0.5400 | Buy Now |
DISTI #
T350B335K025AS
|
Avnet Americas | RADIAL CONFORMAL 3.3UF 25V 10% B CASE .1LS STR. BULK - Bulk (Alt: T350B335K025AS) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.9305 / $2.2523 | Buy Now |
DISTI #
T350B335K025AS
|
Avnet Americas | RADIAL CONFORMAL 3.3UF 25V 10% B CASE .1LS STR. BULK - Bulk (Alt: T350B335K025AS) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.9305 / $2.2523 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T350B335K025AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T350B335K025AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0007 mA | |
Length | 7.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE |