Part Details for T350B335K025ATTR by KEMET Corporation
Overview of T350B335K025ATTR by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T350B335K025ATTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K9711
|
Newark | 3.30Uf 25.0V Rohs Compliant: Yes |Kemet T350B335K025ATTR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5000 / $1.9000 | Buy Now |
DISTI #
T350B335K025ATTR
|
Avnet Americas | Cap Tant Solid 3.3uF 25V 10% (4.5 X 7.6mm) Radial 2.54mm 125°C T/R - Tape and Reel (Alt: T350B335K025ATTR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$1.7550 / $1.9890 | Buy Now |
DISTI #
T350B335K025ATTR
|
Avnet Americas | Cap Tant Solid 3.3uF 25V 10% (4.5 X 7.6mm) Radial 2.54mm 125°C T/R - Tape and Reel (Alt: T350B335K025ATTR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$1.7550 / $1.9890 | Buy Now |