T350H226K025AS
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED

Overview of T350H226K025AS by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T350H226K025AS by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87F5142
Newark Cap, Tantalum, 22Uf, 25V, Radial, Capacitance:22µf, Voltage(Dc):25V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:2.54Mm, Esr:1.5Ohm, Failure Rate:-, Ripple Current:-, Capacitor Case/Package:Radial Leaded Rohs Compliant: No |Kemet T350H226K025AS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $6.9200
$6.9200 Buy Now
DISTI # 399-1420-ND
DigiKey CAP TANT 22UF 10% 25V RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk 362
In Stock
  • 1 $11.9300
  • 10 $8.4650
  • 50 $7.0596
  • 100 $6.6201
  • 500 $5.8689
  • 1,000 $5.6337
$5.6337 / $11.9300 Buy Now
DISTI # T350H226K025AS
Avnet Americas Cap Tant Solid 22uF 25V 10% (7.6 X 10.2mm) Radial 2.54mm Bulk - Bulk (Alt: T350H226K025AS) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk 0
  • 500 $5.3447
$5.3447 Buy Now
DISTI # 80-T350H226K025
Mouser Electronics Tantalum Capacitors - Solid Leaded 25volts 22uF 10% RoHS: Not Compliant 0
  • 1 $9.2900
  • 10 $7.4200
  • 50 $6.6300
  • 100 $6.5000
  • 500 $5.5700
  • 1,000 $5.3700
$5.3700 / $9.2900 Order Now
Bristol Electronics   225
RFQ
Quest Components Capacitor, Tantalum, 22uf, 25V, 10±% 119
  • 1 $2.0000
  • 15 $1.6000
  • 48 $1.2000
$1.2000 / $2.0000 Buy Now
Quest Components Capacitor, Tantalum, 22uf, 25V, 10±% 62
  • 1 $3.2000
  • 11 $2.0000
  • 39 $1.7600
$1.7600 / $3.2000 Buy Now
DISTI # T350H226K025AS
TTI Tantalum Capacitors - Solid Leaded 25volts 22uF 10% Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 249
In Stock
  • 1 $7.1100
  • 10 $6.7700
  • 50 $6.6300
  • 100 $6.5000
  • 500 $5.0800
  • 1,000 $4.4400
$4.4400 / $7.1100 Buy Now

CAD Models for T350H226K025AS by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T350H226K025AS by KEMET Corporation

T350H226K025AS
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
KEMET
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
7.6 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.0044 mA
Length
10.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Surface Mount
NO
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Terminal Shape
WIRE
Want to compare parts?
  1. T350H226K025AS
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for T350H226K025AS

This table gives cross-reference parts and alternative options found for T350H226K025AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T350H226K025AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T350H226K025AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation T350H226K025AS vs T350H226K025AT
T350H226K025AT7301 CAP,TANTALUM / TA2O5,22UF,25VDC,10% -TOL,10% +TOL KEMET Corporation T350H226K025AS vs T350H226K025AT7301

Related Parts for T350H226K025AS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T350H226K025AS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T350H226K025AS by KEMET Corporation

Select Manufacturer
Which Manufacturer of T350H226K025AS would you like to use for your alert(s)?
  • Please alert me when T350H226K025AS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T350H226K025AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T350H226K025AS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T350H226K025AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T350H226K025AS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T350H226K025AS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: