-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC0157
|
Newark | Cap, 100µf, 10V, 10% Rohs Compliant: Yes |Kemet T350J107K010AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1900 / $8.4700 | Buy Now |
DISTI #
57K9319
|
Newark | Tantalum Capacitor, 100Uf, 10V, 1 Ohm, 0.1, Radial, Capacitance:100µf, Voltage(Dc):10V, Capacitance Tolerance:± 10%, Lead Spacing:5Mm, Esr:1Ohm, Product Range:Ultradip Ii T35X Series, Operating Temperature Min:-55°C Rohs Compliant: Yes |Kemet T350J107K010AT RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9900 / $7.7200 | Buy Now |
DISTI #
399-3588-ND
|
DigiKey | CAP TANT 100UF 10% 10V RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
339 In Stock |
|
$6.4842 / $10.3700 | Buy Now |
DISTI #
T350J107K010AT
|
Avnet Americas | Tantalum Capacitor, 100 uF, 10 V, ± 10%, 5.08 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: T350J107K010AT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0519 | Buy Now |
DISTI #
80-T350J107K010AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10volt 100uF 10% Lead Free RoHS: Compliant | 30 |
|
$6.4800 / $9.4600 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 100 uF, THROUGH HOLE MOUNT | 76 |
|
$2.7360 / $4.1040 | Buy Now |
DISTI #
T350J107K010AT
|
TTI | Tantalum Capacitors - Solid Leaded 10volt 100uF 10% Lead Free RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 685 In Stock |
|
$6.4200 / $8.8000 | Buy Now |
DISTI #
T350J107K010AT
|
Avnet Abacus | Tantalum Capacitor, 100 uF, 10 V, � 10%, 5.08 mm, -55 �C, 125 �C, Radial Leaded (Alt: T350J107K010AT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408400302940
|
Chip1Stop | Cap Tant Solid 100uF 10V 10% (8.4 X 12.7mm) Radial 5.08mm 125C Bulk RoHS: Compliant | 1 |
|
$7.9880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T350J107K010AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T350J107K010AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.4 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.008 mA | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T350J107K010AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T350J107K010AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T350J107K010AS7305 | CAP,TANTALUM / TA2O5,100UF,10VDC,10% -TOL,10% +TOL | KEMET Corporation | T350J107K010AT vs T350J107K010AS7305 |
T350J107K010AS7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | T350J107K010AT vs T350J107K010AS7303 |
T350J107K010AT7301 | CAPACITOR, TANTALUM, POLARIZED, 10V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | T350J107K010AT vs T350J107K010AT7301 |
T350J107K010AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T350J107K010AT vs T350J107K010AS7317 |
T350J107K010AS7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, | KEMET Corporation | T350J107K010AT vs T350J107K010AS7301 |
T350J107K010AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T350J107K010AT vs T350J107K010AS |