Part Details for T350J336K020AT by KEMET Corporation
Overview of T350J336K020AT by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T350J336K020AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60M1894
|
Newark | Capacitor,33Uf,20Vdc,10-% Tol,10+% Tol |Kemet T350J336K020AT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1500 / $5.8200 | Buy Now |
DISTI #
399-T350J336K020AT-ND
|
DigiKey | CAP TANT RAD Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0287 | Buy Now |
DISTI #
T350J336K020AT
|
Avnet Americas | Tantalum Capacitor, 33 uF, 20 V, ± 10%, 5.08 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: T350J336K020AT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$5.8905 / $7.0686 | Buy Now |
DISTI #
80-T350J336K020AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 20V 33uF 10% RoHS: Compliant | 0 |
|
$5.9300 / $8.9200 | Order Now |
DISTI #
T350J336K020AT
|
Avnet Abacus | Tantalum Capacitor, 33 uF, 20 V, � 10%, 5.08 mm, -55 �C, 125 �C, Radial Leaded (Alt: T350J336K020AT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for T350J336K020AT
T350J336K020AT CAD Models
T350J336K020AT Part Data Attributes
|
T350J336K020AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T350J336K020AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.4 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1400 mΩ | |
Height | 12.7 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0053 mA | |
Length | 8.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |