-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K9735
|
Newark | Tantalum Capacitor, 6.8Uf 50V Radial 10%, Capacitance:6.8µf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Lead Spacing:5.08Mm, Esr:2Ohm, Product Range:Ultradip Ii T35X Series, Operating Temperature Min:-55°C Rohs Compliant: Yes |Kemet T350J685K050AT RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7300 / $7.4500 | Buy Now |
DISTI #
87AJ3924
|
Newark | 6.80Uf 50.0V |Kemet T350J685K050AT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9900 / $13.1300 | Buy Now |
DISTI #
399-3593-ND
|
DigiKey | CAP TANT 6.8UF 10% 50V RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
110 In Stock |
|
$5.9996 / $10.5900 | Buy Now |
DISTI #
T350J685K050AT
|
Avnet Americas | Cap Tant Solid 6.8uF 50V 10% (8.4 X 12.7mm) Radial 5.08mm 125°C Bulk - Bulk (Alt: T350J685K050AT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9355 | Buy Now |
DISTI #
80-T350J685K050AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 50volts 6.8uF 10% RoHS: Compliant | 0 |
|
$5.9900 / $10.5900 | Order Now |
DISTI #
T350J685K050AT
|
TTI | Tantalum Capacitors - Solid Leaded 50volts 6.8uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$6.0000 / $10.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T350J685K050AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T350J685K050AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.4 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0027 mA | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T350J685K050AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T350J685K050AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T350J685K050AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T350J685K050AT vs T350J685K050AS |
T350J685K050AS7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | T350J685K050AT vs T350J685K050AS7303 |
T350J685K050AT7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | T350J685K050AT vs T350J685K050AT7305 |
T350J685K050AS7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | T350J685K050AT vs T350J685K050AS7305 |