Part Details for T350M107M020AT7301 by KEMET Corporation
Overview of T350M107M020AT7301 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T350M107M020AT7301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T350M107M020ATTR
|
Avnet Americas | Tantalum Capacitor, 100 uF, 20 V, ± 20%, 5.08 mm, -55 °C, 125 °C, Radial Leaded - Tape and Reel (Alt: T350M107M020ATTR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T350M0107M20AT-TR
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 20volts .2LS RoHS: Compliant | 0 |
|
$4.1800 | Order Now |
DISTI #
T350M107M020AT7301
|
Avnet Abacus | Tantalum Capacitor, 100 uF, 20 V, � 20%, 5.08 mm, -55 �C, 125 �C, Radial Leaded - Tape and Reel (Alt: T350M107M020AT7301) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for T350M107M020AT7301
T350M107M020AT7301 CAD Models
T350M107M020AT7301 Part Data Attributes
|
T350M107M020AT7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T350M107M020AT7301
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 10.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |
Alternate Parts for T350M107M020AT7301
This table gives cross-reference parts and alternative options found for T350M107M020AT7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T350M107M020AT7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T350M107M020AS7301 | Cap,Tantalum / Ta2O5,100uF,20VDC,20% -Tol,20% +Tol | KEMET Corporation | T350M107M020AT7301 vs T350M107M020AS7301 |
T350M107M020ASTR | CAP 100UF 20V 20% TANT SOLID RAD-.10 M-CASE DIPPED T&R | KEMET Corporation | T350M107M020AT7301 vs T350M107M020ASTR |