There are no models available for this part yet.
Overview of T351A225J016AS by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T351A225J016AS by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T351A225J016AS
|
Avnet Americas | Cap Tant Solid 2.2uF 16V 5% (4.5 X 9.6mm) Radial 2.54mm 125°C Bulk - Bulk (Alt: T351A225J016AS) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
CAD Models for T351A225J016AS by KEMET Corporation
Part Data Attributes for T351A225J016AS by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
4.5 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0005 mA
|
Length
|
9.6 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.05
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Pitch
|
2.54 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for T351A225J016AS
This table gives cross-reference parts and alternative options found for T351A225J016AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T351A225J016AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T351A225J016AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, 1840, RADIAL LEADED | KEMET Corporation | T351A225J016AS vs T351A225J016AT |
T351A225J016AS7305 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T351A225J016AS vs T351A225J016AS7305 |
T351A225J016ASTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T351A225J016AS vs T351A225J016ASTR |
T351A225J016AS-TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T351A225J016AS vs T351A225J016AS-TR |
T351A225J016AT7305 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T351A225J016AS vs T351A225J016AT7305 |
T351A225J016AS7303 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T351A225J016AS vs T351A225J016AS7303 |
T351A225J016AT7301 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T351A225J016AS vs T351A225J016AT7301 |
T351A225J016AS7301 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T351A225J016AS vs T351A225J016AS7301 |