-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ3928
|
Newark | 4.70Uf 10.0V |Kemet T351A475M010AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 895 |
|
$2.1200 | Buy Now |
DISTI #
2266-T351A475M010AT-ND
|
DigiKey | 4.70UF 10.0V Min Qty: 45 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
895 In Stock |
|
$1.5800 / $1.6400 | Buy Now |
DISTI #
399-T351A475M010AT-ND
|
DigiKey | CAP TANT RAD Min Qty: 1000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4644 | Buy Now |
DISTI #
80-T351A475M010AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10V 4.7uF 20% RoHS: Compliant | 0 |
|
$1.5700 | Order Now |
|
Onlinecomponents.com | Tantalum Through-Hole Capacitor - Radial - 4.7uF 20% - 10VDC - 0.1 in Lead Spacing - Bulk |
895 Partner Stock |
|
$1.5400 / $1.5900 | Buy Now |
DISTI #
54323149
|
Verical | Cap Tant Solid 4.7uF 10V 20% (4.5 X 9.6mm) Radial 2.54mm 125°C Bulk RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 895 |
|
$1.4800 / $1.5400 | Buy Now |
DISTI #
KEMET T351A475M010AT
|
PEI Genesis | Tantalum Capacitor | 895 |
|
Buy Now | |
DISTI #
4367247
|
Farnell | CAPACITOR, 4.7UF, POLAR, 10V, RADIAL RoHS: Compliant Min Qty: 50 Lead time: 1 Weeks, 2 Days Container: Each | 895 |
|
$1.8111 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T351A475M010AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T351A475M010AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 9.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE |