-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K9740
|
Newark | Capacitor,4.7Uf,16Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kemet T351B475K016AT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $2.2400 | Buy Now |
DISTI #
399-T351B475K016AT-ND
|
DigiKey | CAP TANT 4.7UF 10% 16V RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
366 In Stock |
|
$1.8238 / $3.2100 | Buy Now |
DISTI #
T351B475K016AT
|
Avnet Americas | Cap Tant Solid 4.7uF 16V 10% (4.5 X 9.9mm) Radial 2.54mm Bulk - Bulk (Alt: T351B475K016AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$2.1885 / $2.5532 | Buy Now |
DISTI #
80-T351B475K16AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 16volts 4.7uF 10% RoHS: Compliant | 614 |
|
$1.8200 / $3.2100 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | 12 |
|
$1.1760 / $1.4700 | Buy Now | |
DISTI #
T351B475K016AT
|
TTI | Tantalum Capacitors - Solid Leaded 16volts 4.7uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 725 In Stock |
|
$0.9900 / $1.6200 | Buy Now |
DISTI #
T351B475K016AT
|
Avnet Americas | Cap Tant Solid 4.7uF 16V 10% (4.5 X 9.9mm) Radial 2.54mm Bulk - Bulk (Alt: T351B475K016AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$2.1885 / $2.5532 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T351B475K016AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T351B475K016AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 9.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE |